text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP616T-I/SN

MCP616 Series 5.5 V 190 kHz Rail-to-Rail Micropower Bi-CMOS Op Amp - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP616T-I/SN - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.08V/µs
Input Offset Voltage-Max: 150µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,871.00
USD
Quantity
Unit Price
3,300+
$0.87
Product Variant Information section