text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6241RT-E/OT

SINGLE 1.8V, 550 KHZ OP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Microchip MCP6241RT-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 550kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 50µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 68°
Low Noise: 45nV/√Hz
Output Current: 23mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP6241 series of operational amplifier (Op Amp) provides wide bandwidth for the quiescent current. MCP6241 has a 550 kHz Gain Bandwidth Product (GBWP) and 68° (typ.) phase margin. This op amp operates from a single supply voltage as low as 1.8 V, while drawing 50 µA (typ.) quiescent current.

In addition, the MCP6241 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300 mV to VSS -300 mV. This op amp is designed in one of Microchip's advanced CMOS processes. The MCP6241 operates in the Extended Temperature range of -40°C to +125°C. It has a power supply range of 1.8 V to 5.5 V.   

Features:

  • Gain Bandwidth Product: 550 kHz (typical)
  • Supply Current: IQ = 50 µA (typical)
  • Supply Voltage: 1.8 V to 5.5 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode (Transimpedance) Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
3,000
USA:
3,000
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section