text.skipToContent text.skipToNavigation

Référence fabricant

MCP6H01T-E/OT

MCP6H01 Series 16 V 1.2 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2604
Product Specification Section
Microchip MCP6H01T-E/OT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: 10pA
Supply Voltage: 3.5V to 16V
Common Mode Rejection Ratio: 100dB
Supply Current: 135µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 102dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 57°
Low Noise: 35nV/√Hz
Output Current: 50mA
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
21 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
32 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 875,00 $
USD
Quantité
Prix unitaire
3 000+
$0.625
Product Variant Information section