text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V71T-E/OT

SINGLE, ZERO-DRIFT OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V71T-E/OT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 8µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section