Manufacturer Part #
MCP6V81UT-E/LTY
SINGLE, ZERO-DRIFT OP AMP, E TEMP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP6V81UT-E/LTY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V81UT-E/LTY - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 1 |
| Slew Rate-Nom: | 4V/µs |
| Input Offset Voltage-Max: | 9µV |
| Gain Bandwidth Product: | 5MHz |
| Average Bias Current-Max: | 50pA |
| Supply Voltage: | 2.2V to 5.5V |
| Common Mode Rejection Ratio: | 136dB |
| Supply Current: | 500µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 127dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 151dB |
| Phase Margin: | 60° |
| Low Noise: | 13nV/√Hz |
| Output Current: | 40mA |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount