text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V89-E/ST

Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V89-E/ST - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 136dB
Supply Current: 500µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 127dB
Operating Temp Range: -40°C to +127°C
Phase Margin: 60°
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,976
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.10
USD
Quantity
Unit Price
1
$3.10
20
$3.04
75
$2.99
200
$2.95
750+
$2.87
Product Variant Information section