text.skipToContent text.skipToNavigation

Manufacturer Part #

MP8110DK-LF-Z

MP8110 Series 40 V 30 uA Precision High-Side Current-Sense Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP8110DK-LF-Z - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 4nA
Supply Voltage: 2.5V to 40V
Power Dissipation: 800mW
Supply Current: 12µA
Power Supply Rejection Ratio: 97dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section