text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS20062DMR2G

5.5 V 19 mA 3 MHz SMT Low Power Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS20062DMR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Power Dissipation: 0.2W
Common Mode Rejection Ratio: 79dB
Supply Current: 140µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 60°
Low Noise: 15nV/√Hz
Output Current: 19mA
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$800.00
USD
Quantity
Unit Price
4,000
$0.20
8,000
$0.199
12,000
$0.198
16,000
$0.197
20,000+
$0.194
Product Variant Information section