text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS4333DTBR2G

NCS4333 Series 5.5 V 21 μA 350 kHz SMT Quad Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS4333DTBR2G - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 30µV
Gain Bandwidth Product: 350kHz
Average Bias Current-Max: 400pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 127dB
Supply Current: 21µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 130dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 55°
Low Noise: 62nV/√Hz
Output Current: 11mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$475.00
USD
Quantity
Unit Price
2,500
$0.19
5,000
$0.187
7,500
$0.186
10,000
$0.185
12,500+
$0.182
Product Variant Information section