text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM4558CG-TE2

NJM4558 Series 2 Channel 18 V 3 MHz Dual High-Gain Operational Amplifier

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM4558CG-TE2 - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$722.50
USD
Quantity
Unit Price
2,500
$0.289
5,000
$0.286
7,500
$0.283
10,000
$0.282
12,500+
$0.277
Product Variant Information section