text.skipToContent text.skipToNavigation

Référence fabricant

TL071IDT

TL071 Series 4 MHz 16 V/µs Surface Mount JFET Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TL071IDT - Caractéristiques techniques
Attributes Table
Amplifier Type: J-Fet
No of Channels: 1
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 106.02dB
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
650,00 $
USD
Quantité
Prix unitaire
2 500
$0.26
5 000
$0.255
10 000+
$0.25
Product Variant Information section