TLC271BIS-13 in Reel by Diodes Incorporated | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLC271BIS-13

TLC271 Series 16V 2.2MHz CMOS Programmable Low Power Operational Amplifier-SOIC8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TLC271BIS-13 - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 4.6V/µs
Input Offset Voltage-Max: 2mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235
Product Variant Information section