text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3121AIYLT

Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2426
Product Specification Section
STMicroelectronics TS3121AIYLT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 50pA
Supply Voltage: 1.7V to 5.5V
Output Type: Open Drain
Thermal Resistance: 250°C/W
Response Time: 60ns
Input Offset Voltage-Max: 2mV
Output Current: 140mA
Quiescent Current: 73µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.55
USD
Quantity
Unit Price
1
$1.55
15
$1.41
75
$1.33
300
$1.26
1,500+
$1.18