Manufacturer Part #
TS941ILT
TS94x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2252 | ||||||||||
Product Specification Section
STMicroelectronics TS941ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS941ILT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 4.5V/ms |
| Input Offset Voltage-Max: | 10mV |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The TS941ILT is a single output rail-to-rail micropower operational amplifier characterized for 2.5 V to 10 V operation over a -40° C to +85° C temperature range.
It exhibit excellent consumption -1.2 μA, while featuring 10 kHz gain bandwidth product, 1.5 mA output capability and output rail-to-rail operation - 2.85 V typical at 3 V with RL=10 kΩ.
Features:
- Rail-to-rail output voltage swing
- Micropower consumption (1.2 μA)
- Single supply operation (2.7 to 10 V)
- CMOS inputs
- Ultra low input bias current (1 pA)
- ESD protection (2 kV)
- Latch-up immunity (class A)
- Available in SOT23-5 micropackage
Applications:
- Battery powered systems
- Portable communication systems
- Alarms, smoke detectors
- Instrumentation and sensoring
- PH meters
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.56
6,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount