text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB582IYDT

TSB582 Series CMOS 2 Channel 3.1 MHz 200 mA Rail-to-Rail Amplifier SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2228
Product Specification Section
STMicroelectronics TSB582IYDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 2.4mV
Gain Bandwidth Product: 3.1MHz
Average Bias Current-Max: 2nA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 110dB
Supply Current: 2.5mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Low Noise: 45nV/√Hz
Output Current: 200mA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.50
USD
Quantity
Unit Price
1
$1.50
15
$1.45
75
$1.42
250
$1.40
1,250+
$1.36