text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB624IPT

Low power 1.7MHz 36V Rail To Rail 4 Circuit General Purpose Amplifier TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2247
Product Specification Section
STMicroelectronics TSB624IPT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.7MHz
Average Bias Current-Max: 30nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 135dB
Supply Current: 310µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 45°
Low Noise: 25nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.74
USD
Quantity
Unit Price
1
$0.735
15
$0.69
75
$0.665
250
$0.65
1,250+
$0.615