text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB711ILT

Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1941
Product Specification Section
STMicroelectronics TSB711ILT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 1.2mV
Gain Bandwidth Product: 6MHz
Average Bias Current-Max: 300nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 34°
Output Current: 50mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
147
USA:
147
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.11
USD
Quantity
Unit Price
1
$1.11
15
$1.00
75
$0.935
300
$0.875
1,500+
$0.81