text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2012IST

TSC2012 Series 5.5 V 350 µA Bidirectional Current Sense Amplifier - MiniSO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
STMicroelectronics TSC2012IST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 490kHz
Slew Rate-Nom: 5.2V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 350µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.6mA
Operating Temp Range: -40°C to +125°C
Output Current: 25mA to 50A
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
468
USA:
468
Cost Per Unit
$4.465
Unit Price:
$0.965 USD Each
Total
$8.93
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section