text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC211ICT

TSC211 Series 1 Channel 8 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC211ICT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 0.075V/µs
Input Offset Voltage-Max: 35µV
Gain Bandwidth Product: 8kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 140dB
Supply Current: 65µA
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
1
$0.695
15
$0.65
75
$0.63
300
$0.61
1,500+
$0.58