Manufacturer Part #
TSC215ICT
Zero drift bidir current sensing Gain 75
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SC-70-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2103 | ||||||||||
Product Specification Section
STMicroelectronics TSC215ICT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC215ICT - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.42V/µs |
| Input Offset Voltage-Max: | 60µV |
| Gain Bandwidth Product: | 60kHz |
| Average Bias Current-Max: | 35µA |
| Supply Voltage: | 2.7V to 26V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 65µA |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 37.5dB |
| Low Noise: | 39nV/√Hz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-70-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
194
USA:
194
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.695
15
$0.65
75
$0.63
300
$0.61
1,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SC-70-6
Mounting Method:
Surface Mount