text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC215IYCT

SIGNAL CONDITIONING AND SUPPLY M

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2515
Product Specification Section
STMicroelectronics TSC215IYCT - Technical Attributes
Attributes Table
Amplifier Type: Current Feedback
No of Channels: 1
Slew Rate-Nom: 0.42V/µs
Input Offset Voltage-Max: 60µV
Gain Bandwidth Product: 60kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 120dB
Supply Current: 65µA
Output Type: Push Pull
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Unit Price
1
$1.52
15
$1.38
75
$1.30
300
$1.23
1,500+
$1.15