text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH82IYDT

TSH82 Series 12 V 9.8 mA Wide-Band Rail-to-Rail Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSH82IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 100MHz
Slew Rate-Nom: 118V/µs
Input Offset Voltage-Max: 800µV
Gain Bandwidth Product: 65MHz
Average Bias Current-Max: 6µA
Supply Voltage: 4.5V to 12V
Common Mode Rejection Ratio: 77dB
Supply Current: 9.8mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
Output Current: 55mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Unit Price
2,500+
$1.16
Product Variant Information section