text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV625AIPT

IC OPAMP GP 420KHZ RRO 16TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1331
Product Specification Section
STMicroelectronics TSV625AIPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.14V/µs
Input Offset Voltage-Max: 800µV
Gain Bandwidth Product: 420kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 102dB
Supply Current: 1.7µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +150°C
Output Current: 5mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70
Product Variant Information section