text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6292AIST

TSV6292A Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1414
Product Specification Section
STMicroelectronics TSV6292AIST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 1mV
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,140.00
USD
Quantity
Unit Price
4,000+
$0.535
Product Variant Information section