Manufacturer Part #
TSV714IPT
4 Circuit 150 KHz 0.06 V/µs Rail-Rail Micropower Operational Amplifier -TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2228 | ||||||||||
Product Specification Section
STMicroelectronics TSV714IPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV714IPT - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.06V/µs |
| Input Offset Voltage-Max: | 200µV |
| Gain Bandwidth Product: | 150kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 94dB |
| Supply Current: | 10µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 95dB |
| Phase Margin: | 45° |
| Low Noise: | 96nV/√Hz |
| Output Current: | 56mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount