Manufacturer Part #
TSV7722IQ2T
TSV7722 Series 5.5 V 22 MHz SMT Operational Amplifier - DFN-8(2x2)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2029 | ||||||||||
Product Specification Section
STMicroelectronics TSV7722IQ2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV7722IQ2T - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 11V/µs |
| Input Offset Voltage-Max: | 250µV |
| Gain Bandwidth Product: | 22MHz |
| Average Bias Current-Max: | 75pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 99dB |
| Supply Current: | 1.7mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 108dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 130dB |
| Phase Margin: | 44° |
| Low Noise: | 7nV/√Hz |
| Output Current: | 70mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
900
USA:
900
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-8
Mounting Method:
Surface Mount