text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV772IST

Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 uV) rail

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2314
Product Specification Section
STMicroelectronics TSV772IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.9mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 50°
Output Current: 65mA
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
Cost Per Unit
$4.78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.28 USD Each
Total
$9.56
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.