Manufacturer Part #
TSV911AIYLT
TSV911A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
STMicroelectronics TSV911AIYLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV911AIYLT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 1 |
| Slew Rate-Nom: | 4.5V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Gain Bandwidth Product: | 8MHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 82dB |
| Supply Current: | 1.1mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 86dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 91dB |
| Phase Margin: | 45° |
| Low Noise: | 27nV/√Hz |
| Output Current: | 35mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.12
15
$1.01
75
$0.945
300
$0.89
1,500+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount