text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV911IDT

TSV911 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2220
Product Specification Section
STMicroelectronics TSV911IDT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 4.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TSV911IDT is a low voltage single rail-to-rail input/output perational amplifier.It feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, while consuming only 1.1 mA maximum at 5 V.

Features:

  • Low input offset voltage: 1.5 mV max (A grade)
  • Rail-to-rail input and output
  • Wide bandwidth 20 MHz
  • Stable for gain ≥ 4 or ≤ -3
  • Low power consumption: 820 μA typ
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • ESD internal protection ≥ 5 kV

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning and active filtering
  • Medical instrumentation
  • Automotive applications
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$4.52
Unit Price:
$1.02 USD Each
Total
$9.04
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.