Manufacturer Part #
TSX632IQ2T
TSX632 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSX632IQ2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSX632IQ2T - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.12V/µs |
| Input Offset Voltage-Max: | 1.6mV |
| Gain Bandwidth Product: | 200kHz |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 3.3V to 16V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 60µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 87dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 110dB |
| Phase Margin: | 55° |
| Low Noise: | 60nV/√Hz |
| Output Current: | 90mA |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount