text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX9292IQ2T

TSX9292 Series 16 V 16 MHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSX9292IQ2T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 27V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 16MHz
Average Bias Current-Max: 100pA
Supply Voltage: 4V to 16V
Common Mode Rejection Ratio: 85dB
Supply Current: 3.4mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 113dB
Low Noise: 16.5nV/√Hz
Output Current: 74mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Unit Price
3,000+
$0.795
Product Variant Information section