Manufacturer Part #
TSZ182IDT
TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSZ182IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSZ182IDT - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 2 |
| Slew Rate-Nom: | 4.7V/µs |
| Input Offset Voltage-Max: | 25µV |
| Gain Bandwidth Product: | 3MHz |
| Average Bias Current-Max: | 200pA |
| Supply Voltage: | 2.2V to 5.5V |
| Common Mode Rejection Ratio: | 126dB |
| Supply Current: | 0.8mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 123dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 144dB |
| Phase Margin: | 56° |
| Low Noise: | 37nV/√Hz |
| Output Current: | 29mA |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.63
5,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount