Manufacturer Part #
ISL55001IBZ
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Renesas ISL55001IBZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL55001IBZ - Technical Attributes
| No of Channels: | 1 |
| Gain Bandwidth-Nom: | 240MHz |
| Slew Rate-Nom: | 300V/µs |
| Supply Voltage-Max: | 33V |
| Input Offset Voltage-Max: | 3mV |
| Gain: | 1dB |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
This device features an extremely wide output voltage swing of -12.75 V/+13.4 V with VS = ±15 V and RL = 1 kΩ. It allows the use of reactive or non-linear elements in its feedback network. This versatility combined with low cost and 140 mA of output-current drive makes the ISL55001 an ideal choice for price-sensitive applications requiring low power and high speed.
Features:
- 220 MHz -3dB Bandwidth
- Unity-gain Stable
- Low Supply Current: 9 mA @ VS = ±15 V
- Wide Supply Range: ±2.5 V to ±15 V Dual-Supply and 5 V to 30 V Single-Supply
- High Slew Rate: 300 V/μs
- Fast Settling: 75 ns to 0.1% for a 10 V Step
- Wide Output Voltage Swing: -12.75 V/+13.6 V with VS = ±15 V, RL = 1 kΩ
- Low Cost, Enhanced Replacement for the EL2044
- Pb-free (RoHS compliant)
Applications:
- Video Amplifiers
- Single-supply Amplifiers
- Active Filters/Integrators
- High Speed Sample-and-Hold
- High Speed Signal Processing
- ADC/DAC Buffers
- Pulse/RF Amplifiers
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount