Manufacturer Part #
HA9P5127-5ZX96
HA-5127 Series 10 - 30 V 8.5 MHz 10 V/us Precision Operational Amplifier SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HA9P5127-5ZX96 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HA9P5127-5ZX96 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 10V/ms |
| Input Offset Voltage-Max: | 10µV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The HA9P5127-5ZX96 is an ultra-low noise, monolithic operational amplifier, available in 8 pin SOIC package.
This device features an unparalleled combination of precision DC and wideband high speed characteristics utilizing the Intersil D. I. technology and advanced processing techniques. It is ideally suited for low level transducer signal amplifier circuits.
Features:
- Slew Rate : 10 V/μs
- Unity Gain Bandwidth : 8.5 MHz
- Low Noise : 3 nV/√Hz at 1 kHz
- Low VOS : 10 μV
- High CMRR : 126 dB
- High Gain : 1800 V/mV
- Pb-Free Available (RoHS Compliant)
Applications:
- High Speed Signal Conditioners
- Wide Bandwidth Instrumentation Amplifiers
- Low Level Transducer Amplifiers
- Fast, Low Level Voltage Comparators
- Highest Quality Audio Preamplifiers
- Pulse/RF Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$6.12
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount