
Manufacturer Part #
TSH345IDT
TSH345 Series 5.5 V 36 MHz Triple Video Buffer with Selectable Filter - SOIC-14
Product Specification Section
STMicroelectronics TSH345IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TSH345IDT - Technical Attributes
Attributes Table
No of Channels: | 3 |
Gain Bandwidth Product: | 36MHz |
Gain: | 6dB |
Supply Voltage-Max: | 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount