Manufacturer Part #
DG201BDY-E3
DG201 Series SPST 22 V 45 Ohm SMT Improved CMOS Analog Switch - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Vishay DG201BDY-E3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Vishay DG201BDY-E3 - Technical Attributes
| No of Channels: | 4 |
| Circuitry: | SPST |
| Supply Current: | 50µA |
| ON Resistance: | 45Ω |
| Supply Voltage: | 4.5V to 22V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The DG201BDY-E3 is a 45 Ohm Improved Quad CMOS Analog Switch. These analog switches are highly improved versions of the industry-standard and possess lower on-resistance, lower leakage, higher speed, and lower power consumption.
These quad single-pole single-throw switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc.
Features and benefits:
- ± 22 V supply voltage rating
- TTL and CMOS compatible logic
- Low on-resistance - RDS(on): 45 Ω
- Low leakage - ID(on): 20 pA
- Single supply operation possible
- Extended temperature range
- Fast switching - tON: 120 ns
- Low glitching - Q: 1 pC
- Compliant to RoHS Directive 2002/95/EC
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- Superior to DG201A, DG202
- Space savings (TSSOP)
Applications:
- Industrial instrumentation
- Test equipment
- Communications systems
- Disk drives
- Computer peripherals
- Portable instruments
- Sample-and-hold circuits
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount