text.skipToContent text.skipToNavigation

Manufacturer Part #

DG454EY-T1-E3

DG454 Series SPST 44 V 4 Ohm SMT High Voltage CMOS Analog Switch - SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG454EY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 25µA
ON Resistance:
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG454EY-T1-E3 is a 4 ohm High Voltage Quad SPST CMOS Analog Switch. It is ideal for low distortion audio signal switching.

Features:

  • Low on-resistance (4 Ω typical)
  • On-resistance flatness (0.2 Ω typical)
  • 100 mA continuous current
  • 44 V supply maximum rating
  • ± 15 V analog signal range
  • Fully specified at supply voltages of ± 5 V,12 V and ± 15 V
  • No VL required
  • Fast switching speed:
    • ton 80 ns
    • toff 60 ns
  • TTL/CMOS compatible
  • ESD protection 2 kV
  • Pin compatible with DG411, DG412, and DG413, except no VL required

Applications:

  • Audio and video signal switching
  • Precision automatic test equipment
  • Precision data acquisition
  • Relay replacement
  • Communications systems
  • Automotive and avionics applications
  • Sample and hold systems
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,100.00
USD
Quantity
Unit Price
2,500+
$2.04
Product Variant Information section