text.skipToContent text.skipToNavigation

Manufacturer Part #

DG636EEN-T1-GE4

2 Circuit IC Switch 2:1 96 Ohm 16-miniQFN (1.8x2.6)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay DG636EEN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 0.5µA
ON Resistance: 96Ω
Supply Voltage: 3V to 16V
Break-Before-Make-Time: 5ns
Input Capacitance: 5pF
Crosstalk: -62dB
Off-Isolation: -64dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section