text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84714IHZ-T

ISL84714 Series 3.6 V 2 nA 600 mOhm SMT Single SPDT Analog Switch - SC70-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL84714IHZ-T - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 2nA
ON Resistance: 0.44Ω
Supply Voltage: 1.65V to 3.6V
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 2.9ns
Break-Before-Make-Time: 4ns
Crosstalk: -50dB
Off-Isolation: -50dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 2
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Unit Price
3,000+
$0.795
Product Variant Information section