Manufacturer Part #
NX3L2T66GT,115
NX3L2T66 Series Dual SPST 5.5 V 500 mOhm SMT Analog Switch - XSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NX3L2T66GT,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NX3L2T66GT,115 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | SPST |
| Supply Current: | 150nA |
| ON Resistance: | 500mΩ |
| Supply Voltage: | 1.4V to 4.3V |
| Package Style: | XSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.325
10,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-8
Mounting Method:
Surface Mount