Manufacturer Part #
PI3DBS16213ZLEX
6 to 2 differential channel multiplexer/de-multiplexer switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI3DBS16213ZLEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI3DBS16213ZLEX - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | SP3T |
| Supply Current: | 300µA |
| Supply Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount