Manufacturer Part #
PI3USB221AZUAEX
PI3USB221A: 3.6 V 6 Ohm High-Speed USB2.0 1:2 Multiplexer/DeMultiplexer Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UQFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI3USB221AZUAEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI3USB221AZUAEX - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Circuitry: | SPDT |
| Supply Current: | 25µA |
| ON Resistance: | 6Ω |
| Supply Voltage: | 2.3V to 3.6V |
| Crosstalk: | -40dB |
| Off-Isolation: | -41dB |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | UQFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UQFN-10
Mounting Method:
Surface Mount