text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5A100WEX

PI15A100 Series SPDT 6 V 8 Ohm Precision Wide-Bandwidth Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5A100WEX - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 1µA
ON Resistance:
Supply Voltage: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49
Product Variant Information section