Manufacturer Part #
PI7C9X2G608GPBNJE
6-port, 8-lane, PCIe2 Packet Switch with GreenPacket Technology
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Tray Package Style:LBGA-196 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI7C9X2G608GPBNJE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X2G608GPBNJE - Technical Attributes
Attributes Table
| Moisture Sensitivity Level: | 3 |
| Package Style: | LBGA-196 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
126
$11.41
252
$11.34
378+
$11.28
Product Variant Information section
Available Packaging
Package Qty:
126 per Tray
Package Style:
LBGA-196
Mounting Method:
Surface Mount