text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN156L6X

FAN156 Series 5.5 V 17 µA Surface Mount Low Voltage Comparator - MicroPak-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN156L6X - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 10pA
Supply Voltage: 1.6V to 5.5V
Output Type: Push Pull
Thermal Resistance: 335°C/W
Response Time: 5.4ns
Input Offset Voltage-Max: 15mV
Output Current: 5mA
Quiescent Current: 6µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$630.00
USD
Quantity
Unit Price
5,000
$0.126
10,000
$0.125
15,000
$0.124
20,000
$0.123
25,000+
$0.121
Product Variant Information section