Manufacturer Part #
FAN156L6X
FAN156 Series 5.5 V 17 µA Surface Mount Low Voltage Comparator - MicroPak-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FAN156L6X - Technical Attributes
Attributes Table
| Type: | General Purpose |
| Configuration: | Single |
| No of Channels: | 1 |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.6V to 5.5V |
| Output Type: | Push Pull |
| Thermal Resistance: | 335°C/W |
| Response Time: | 5.4ns |
| Input Offset Voltage-Max: | 15mV |
| Output Current: | 5mA |
| Quiescent Current: | 6µA |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MICROPAK-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
5,000
$0.126
10,000
$0.125
15,000
$0.124
20,000
$0.123
25,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-6
Mounting Method:
Surface Mount