Manufacturer Part #
LM2903YPT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1838 | ||||||||||
Product Specification Section
STMicroelectronics LM2903YPT - Technical Attributes
Attributes Table
| Type: | Voltage |
| Configuration: | Dual |
| No of Channels: | 2 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Thermal Resistance: | 120°C/W |
| Input Offset Voltage-Max: | 7mV |
| Output Current: | 16mA |
| Quiescent Current: | 2.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM2903YPT is a 36 V supply voltage and 250 nA bias current low power dual voltage comparator, available in surface mount TSSOP-8 package.
This product consist of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages.
Features:
- Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage:250 mV typ. (IO= 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
1,287
USA:
1,287
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.125
15
$0.117
100
$0.113
400
$0.109
2,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount