text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903YPT

LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2436
Product Specification Section
STMicroelectronics LM2903YPT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 120°C/W
Input Offset Voltage-Max: 7mV
Output Current: 16mA
Quiescent Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The LM2903YPT is a 36 V supply voltage and 250 nA bias current low power dual voltage comparator, available in surface mount TSSOP-8 package.

This product consist of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages.

Features:

  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage:250 mV typ. (IO= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.00
USD
Quantity
Unit Price
4,000
$0.161
8,000
$0.16
12,000
$0.158
20,000+
$0.155