Manufacturer Part #
LM311DT
LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
STMicroelectronics LM311DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM311DT - Technical Attributes
Attributes Table
| Type: | Voltage |
| Configuration: | Single |
| No of Channels: | 1 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 5V to 30V |
| Thermal Resistance: | 175°C/W |
| Response Time: | 200ns |
| Input Offset Voltage-Max: | 7.5mV |
| Output Current: | 50mA |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM311DT is a voltage comparators that have low input currents. They are also designed to operate over a wide range of supply voltages: from standard ±15 V operational amplifier supplies down to the single +5 V supply used for IC logic.
Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to +50 V at output currents as high as 50 mA.
Features:
- Maximum input current: 150 nA
- Maximum offset current: 20 nA
- Differential input voltage range: ±30 V
- Power consumption:135mW at ±15 V
- Supply voltage: +5 V to ±15 V
- Output current: 50 mA
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0808
7,500
$0.0787
10,000
$0.0782
25,000
$0.0765
37,500+
$0.0749
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount