
Manufacturer Part #
LM311DT
LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
Product Specification Section
STMicroelectronics LM311DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM311DT - Technical Attributes
Attributes Table
Type: | Voltage |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 5V to 30V |
Thermal Resistance: | 175°C/W |
Response Time: | 200ns |
Input Offset Voltage-Max: | 7.5mV |
Output Current: | 50mA |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0808
7,500
$0.0787
10,000
$0.0782
25,000
$0.0765
37,500+
$0.0749
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount